



G5LE-14-AP3 DC5 | |
|---|---|
DigiKey Part Number | Z12702-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-AP3 DC5 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 79.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,66100 | € 16,61 |
| 25 | € 1,58600 | € 39,65 |
| 50 | € 1,53160 | € 76,58 |
| 100 | € 1,47920 | € 147,92 |
| 250 | € 1,41252 | € 353,13 |
| 500 | € 1,36408 | € 682,04 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |

