



G5LE-14-36 DC9 | |
|---|---|
DigiKey Part Number | G5LE-14-36DC9-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-36 DC9 |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tray | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |

