
EE-SX1107 | |
|---|---|
DigiKey Part Number | OR636TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EE-SX1107 |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.039" (1mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1107 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 20 V |
Packaging Tape & Reel (TR) | Response Time 10µs, 10µs |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0.039" (1mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case 4-SMD |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 25 mA |

