Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2VW-01L1B-1MS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D2VW-01L1B-1MS

DigiKey Part Number
Z6433-ND
Manufacturer
Manufacturer Product Number
D2VW-01L1B-1MS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2VW-01L1B-1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Tray
Release Force
5.099gf
Part Status
Active
Operating Position
0.600" (15.2mm)
Circuit
SPDT
Pretravel
0.354" (9.0mm)
Switch Function
On-Mom
Differential Travel
0.080" (2.0mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.125" (3.2mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
1,000,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 23,05000€ 23,05
10€ 19,08400€ 190,84
30€ 17,43900€ 523,17
50€ 16,72320€ 836,16
100€ 15,79800€ 1 579,80
250€ 14,65172€ 3 662,93
500€ 14,11534€ 7 057,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 23,05000
Unit Price with VAT:€ 28,12100