Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9012-B1N

DigiKey Part Number
Z12927-ND
Manufacturer
Manufacturer Product Number
B3W-9012-B1N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
12.00mm x 12.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
3.7 VDC
Circuit
SPST-NO
Operating Force
230gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9012-B1BOmron Electronics Inc-EMC Div214Z12926-ND€ 6,37000Parametric Equivalent
B3W-9012-B2NOmron Electronics Inc-EMC Div4Z12929-ND€ 9,03000Parametric Equivalent
In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,38000€ 6,38
10€ 5,30800€ 53,08
25€ 4,91600€ 122,90
100€ 4,38910€ 438,91
Unit Price without VAT:€ 6,38000
Unit Price with VAT:€ 7,78360