
A8A-202-2 | |
|---|---|
DigiKey Part Number | Z12808-ND |
Manufacturer | |
Manufacturer Product Number | A8A-202-2 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP00 |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 50°C |
Circuit | Approval Agency CSA, EN, UL |
Switch Function | Mechanical Life 40,000 Cycles |
Current Rating (Amps) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,60000 | € 16,60 |
| Unit Price without VAT: | € 16,60000 |
|---|---|
| Unit Price with VAT: | € 20,25200 |

