
ZS-LD50 2M | |
|---|---|
DigiKey Part Number | ZS-LD502M-ND |
Manufacturer | |
Manufacturer Product Number | ZS-LD50 2M |
Description | 2D DISPLACEMENT SENSOR CHASS MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZS-LD50 2M Models |
Category | Installation Distance 47.0mm ~ 50.0mm |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type 2D Laser Displacement Sensor | Weight 0.772 lb (350.17 g) |
Visual Field (Max) 0.9mm x 0.06mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5 440,61000 | € 5 440,61 |
| Unit Price without VAT: | € 5 440,61000 |
|---|---|
| Unit Price with VAT: | € 6 637,54420 |

