
ZS-LD200 0.5M | |
|---|---|
DigiKey Part Number | ZS-LD2000.5M-ND |
Manufacturer | |
Manufacturer Product Number | ZS-LD200 0.5M |
Description | 2D DISPLACEMENT SENSOR CHASS MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZS-LD200 0.5M Models |
Category | Installation Distance 200.0mm |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type 2D Laser Displacement Sensor | Weight 0.772 lb (350.17 g) |
Visual Field (Max) 0.9mm x 0.1mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 989,36000 | € 3 989,36 |
| Unit Price without VAT: | € 3 989,36000 |
|---|---|
| Unit Price with VAT: | € 4 867,01920 |

