
Z-15GM255-B | |
|---|---|
DigiKey Part Number | Z-15GM255-B-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GM255-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GM255-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 270gf |
Packaging Bulk | Release Force 56gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.026" (0.65mm) |
Switch Function On-Mom | Overtravel 0.158" (4.0mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -15°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,47000 | € 23,47 |
| Unit Price without VAT: | € 23,47000 |
|---|---|
| Unit Price with VAT: | € 28,63340 |

