
Z-15GDA55-B5V | |
|---|---|
DigiKey Part Number | Z10578-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GDA55-B5V |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 540gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 0.846" (21.5mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,58000 | € 63,58 |
| 10 | € 52,63500 | € 526,35 |
| 25 | € 48,82240 | € 1 220,56 |
| 50 | € 46,12020 | € 2 306,01 |
| 100 | € 43,56570 | € 4 356,57 |
| Unit Price without VAT: | € 63,58000 |
|---|---|
| Unit Price with VAT: | € 77,56760 |

