
XS5M-D426-5 | |
|---|---|
DigiKey Part Number | 236-XS5M-D426-5-ND |
Manufacturer | |
Manufacturer Product Number | XS5M-D426-5 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,74000 | € 28,74 |
| 10 | € 24,42300 | € 244,23 |
| 30 | € 22,60133 | € 678,04 |
| 50 | € 21,80180 | € 1 090,09 |
| 100 | € 20,76200 | € 2 076,20 |
| 250 | € 19,46384 | € 4 865,96 |
| Unit Price without VAT: | € 28,74000 |
|---|---|
| Unit Price with VAT: | € 35,06280 |

