
XS4WD521150D | |
|---|---|
DigiKey Part Number | XS4WD521150D-ND |
Manufacturer | |
Manufacturer Product Number | XS4WD521150D |
Description | CIRC CBL 5POS RECEPTACLE TO PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Category | 2nd Connector Type Plug |
Manufacturer Omron Automation and Safety | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 961,55000 | € 1 961,55 |
| Unit Price without VAT: | € 1 961,55000 |
|---|---|
| Unit Price with VAT: | € 2 393,09100 |

