
XS4W-D421-101-A | |
|---|---|
DigiKey Part Number | 236-XS4W-D421-101-A-ND |
Manufacturer | |
Manufacturer Product Number | XS4W-D421-101-A |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Omron Automation and Safety | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation Keyed |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Orientation Keyed | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,62000 | € 120,62 |
| Unit Price without VAT: | € 120,62000 |
|---|---|
| Unit Price with VAT: | € 147,15640 |



