
XS4P-D421-1C5-A | |
|---|---|
DigiKey Part Number | 236-XS4P-D421-1C5-A-ND |
Manufacturer | |
Manufacturer Product Number | XS4P-D421-1C5-A |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,50000 | € 65,50 |
| Unit Price without VAT: | € 65,50000 |
|---|---|
| Unit Price with VAT: | € 79,91000 |

