
XS2FA421C90F | |
|---|---|
DigiKey Part Number | Z12677-ND |
Manufacturer | |
Manufacturer Product Number | XS2FA421C90F |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Color Gray |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,57000 | € 23,57 |
| 10 | € 20,02900 | € 200,29 |
| 30 | € 18,53500 | € 556,05 |
| 50 | € 17,87900 | € 893,95 |
| 100 | € 17,02630 | € 1 702,63 |
| 250 | € 15,96144 | € 3 990,36 |
| 500 | € 15,20076 | € 7 600,38 |
| Unit Price without VAT: | € 23,57000 |
|---|---|
| Unit Price with VAT: | € 28,75540 |

