AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VS-24024BE

DigiKey Part Number
Z3188-ND
Manufacturer
Manufacturer Product Number
S8VS-24024BE
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
S8VS-24024BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Omron Automation and Safety
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
80%
Part Status
Active
Operating Temperature
-10°C ~ 60°C (With Derating)
Input Type
AC
Features
Adjustable Output, Universal Input
Number of Outputs
1
Size / Dimension
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cULus, cURus, VDE
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 472,48000€ 472,48
Manufacturers Standard Package
Unit Price without VAT:€ 472,48000
Unit Price with VAT:€ 576,42560