
S8VK-G03012-400 | |
|---|---|
DigiKey Part Number | Z11512-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G03012-400 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 82% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, cURus, TUV |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,28000 | € 109,28 |
| 10 | € 96,04800 | € 960,48 |
| 25 | € 91,24000 | € 2 281,00 |
| 50 | € 87,76340 | € 4 388,17 |
| 100 | € 84,41880 | € 8 441,88 |
| Unit Price without VAT: | € 109,28000 |
|---|---|
| Unit Price with VAT: | € 133,32160 |

