
S82S-7315 | |
|---|---|
DigiKey Part Number | 236-S82S-7315-ND |
Manufacturer | |
Manufacturer Product Number | S82S-7315 |
Description | DC/DC DIN RAIL SUPPLY 15V 0.2A |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 200mA |
Category | Voltage - Output 1 15V |
Manufacturer Omron Automation and Safety | Current - Output (Max) 200mA |
Series | Power (Watts) 3W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type DC | Efficiency 66% |
Number of Outputs 1 | Features Adjustable Output |
DC Voltage - Input (Min) 12V | Size / Dimension 2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm) |
DC Voltage - Input (Max) 24V | Approval Agency CE, CSA, UR |

