



MYQ4-AC110/120 | |
|---|---|
DigiKey Part Number | Z9813-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4-AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Manufacturer Omron Automation and Safety | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type Socketable | Release Time 20 ms |
Coil Voltage 120VAC | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 125W | Coil Resistance 4.43 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,12000 | € 27,12 |
| 10 | € 24,15400 | € 241,54 |
| 25 | € 23,06440 | € 576,61 |
| 50 | € 22,27220 | € 1 113,61 |
| 100 | € 21,50670 | € 2 150,67 |
| 250 | € 20,53412 | € 5 133,53 |
| Unit Price without VAT: | € 27,12000 |
|---|---|
| Unit Price with VAT: | € 33,08640 |

