
MY4Z-02 AC110/120 | |
|---|---|
DigiKey Part Number | 236-MY4Z-02 AC110/120-ND |
Manufacturer | |
Manufacturer Product Number | MY4Z-02 AC110/120 |
Description | RELAY GENERAL PURPOSE 4PDT 110/1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,24000 | € 22,24 |
| Unit Price without VAT: | € 22,24000 |
|---|---|
| Unit Price with VAT: | € 27,13280 |

