Parametric Equivalent




MY4H-US DC100/110 | |
|---|---|
DigiKey Part Number | MY4H-USDC100/110-ND |
Manufacturer | |
Manufacturer Product Number | MY4H-US DC100/110 |
Description | RELAY GEN PURPOSE 4PDT 3A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4H-US DC100/110 Models |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 125VAC, 125VDC - Max | Relay Type |
Load - Max Switching 330VA, 72W | Coil Resistance 13.41 kOhms |
Coil Current 8.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4H DC100/110 | Omron Automation and Safety | 0 | MY4HDC100/110-ND | € 69,84000 | Parametric Equivalent |


