General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY2N-Y AC200/220

DigiKey Part Number
Z9798-ND
Manufacturer
Manufacturer Product Number
MY2N-Y AC200/220
Description
RELAY GEN PURPOSE DPDT 7A 220V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
176 VAC
Packaging
Bulk
Must Release Voltage
66 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1750VA, 875W
Coil Resistance
12.95 kOhms
Coil Current
17 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 29,99000€ 29,99
10€ 26,71600€ 267,16
25€ 25,51040€ 637,76
50€ 24,63380€ 1 231,69
100€ 23,78710€ 2 378,71
250€ 22,71136€ 5 677,84
Manufacturers Standard Package
Unit Price without VAT:€ 29,99000
Unit Price with VAT:€ 36,58780