



MM4KP-AC120 | |
|---|---|
DigiKey Part Number | MM4KP-AC120-ND |
Manufacturer | |
Manufacturer Product Number | MM4KP-AC120 |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM4KP-AC120 Models |
Category | Coil Current 50 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Plug In, 15 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Discontinued at DigiKey | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -10°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 2.4 kOhms |
Load - Max Switching 1100VA, 96W | Base Product Number |

