Similar




MKS3PIN-5 DC12 | |
|---|---|
DigiKey Part Number | Z3039-ND |
Manufacturer | |
Manufacturer Product Number | MKS3PIN-5 DC12 |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 107 Ohms |
Coil Current 112 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS3PI-5 DC12 | Omron Automation and Safety | 18 | Z9779-ND | € 18,77000 | Similar |





