



MKS1XTI-10 AC120 | |
|---|---|
DigiKey Part Number | Z2962-ND |
Manufacturer | |
Manufacturer Product Number | MKS1XTI-10 AC120 |
Description | RELAY GEN PURPOSE SPST 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Tray | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 220VDC - Max | Relay Type |
Load - Max Switching 2200W | Coil Resistance 1.13 kOhms |
Coil Current 19.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,51000 | € 34,51 |
| 10 | € 30,73400 | € 307,34 |
| 25 | € 29,34720 | € 733,68 |
| Unit Price without VAT: | € 34,51000 |
|---|---|
| Unit Price with VAT: | € 42,10220 |

