



MJN3C-N-DC48 | |
|---|---|
DigiKey Part Number | Z10448-ND |
Manufacturer | |
Manufacturer Product Number | MJN3C-N-DC48 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 600VAC, 28VDC - Max | Relay Type |
Load - Max Switching 6000VA, 280W | Coil Resistance 1.8 kOhms |
Coil Current 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN3C-IN-DC48 | Omron Automation and Safety | 10 | Z10443-ND | € 30,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,57000 | € 26,57 |
| Unit Price without VAT: | € 26,57000 |
|---|---|
| Unit Price with VAT: | € 32,41540 |





