



MJN2Z-E-DC24 | |
|---|---|
DigiKey Part Number | MJN2Z-E-DC24-ND |
Manufacturer | |
Manufacturer Product Number | MJN2Z-E-DC24 |
Description | RELAY GEN PURPOSE DPDT 30A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 470 Ohms |
Load - Max Switching 18000VA, 840W | Base Product Number |
Coil Current 50 mA |

