
M22N-BN-TYA-YD | |
|---|---|
DigiKey Part Number | Z5568-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TYA-YD |
Description | LED PNL IND YELLOW CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 110V 2mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 110V |
Series | Current 2mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Yellow | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,79000 | € 14,79 |
| 10 | € 11,63100 | € 116,31 |
| 100 | € 9,79850 | € 979,85 |
| 500 | € 9,00318 | € 4 501,59 |
| Unit Price without VAT: | € 14,79000 |
|---|---|
| Unit Price with VAT: | € 18,04380 |

