
M22N-BN-TAA-AD | |
|---|---|
DigiKey Part Number | M22N-BN-TAA-AD-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TAA-AD |
Description | LED PNL IND BLUE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 110V 2mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 110V |
Series | Current 2mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Blue | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,35000 | € 14,35 |
| 10 | € 11,29200 | € 112,92 |
| 100 | € 9,73000 | € 973,00 |
| Unit Price without VAT: | € 14,35000 |
|---|---|
| Unit Price with VAT: | € 17,50700 |

