
M165-TW-12D | |
|---|---|
DigiKey Part Number | M165-TW-12D-ND |
Manufacturer | |
Manufacturer Product Number | M165-TW-12D |
Description | LED PNL IND WHITE DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 12V 8mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Omron Automation and Safety | Current 8mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 15.10mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color White | Ingress Protection IP66 |
Lens Transparency Diffused | Features Oil Resistant |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,02000 | € 31,02 |
| 10 | € 25,27000 | € 252,70 |
| 100 | € 23,91260 | € 2 391,26 |
| Unit Price without VAT: | € 31,02000 |
|---|---|
| Unit Price with VAT: | € 37,84440 |

