
M165-TG-T1 | |
|---|---|
DigiKey Part Number | M165-TG-T1-ND |
Manufacturer | |
Manufacturer Product Number | M165-TG-T1 |
Description | LED PNL IND GREEN DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 110V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer Omron Automation and Safety | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 15.10mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Quick Connect - 0.110" (2.8mm) |
Lamp Color Green | Ingress Protection IP66 |
Lens Color Green | Features Oil Resistant |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,88000 | € 62,88 |
| 10 | € 53,59700 | € 535,97 |
| Unit Price without VAT: | € 62,88000 |
|---|---|
| Unit Price with VAT: | € 76,71360 |

