
M165-TG-12D | |
|---|---|
DigiKey Part Number | Z11250-ND |
Manufacturer | |
Manufacturer Product Number | M165-TG-12D |
Description | LED PNL IND GREEN DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 8mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Omron Automation and Safety | Current 8mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 15.10mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP66 |
Lens Transparency Diffused | Features Oil Resistant |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,95000 | € 31,95 |
| 10 | € 26,02800 | € 260,28 |
| 100 | € 22,60920 | € 2 260,92 |
| Unit Price without VAT: | € 31,95000 |
|---|---|
| Unit Price with VAT: | € 38,97900 |

