



LY3F-AC100/110 | |
|---|---|
DigiKey Part Number | LY3F-AC100/110-ND |
Manufacturer | |
Manufacturer Product Number | LY3F-AC100/110 |
Description | RELAY GEN PURPOSE 3PDT 10A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 2.3 kOhms |
Coil Current 15.6 mA | Base Product Number |

