



LY2-0-DC100/110 | |
|---|---|
DigiKey Part Number | Z979-ND |
Manufacturer | |
Manufacturer Product Number | LY2-0-DC100/110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 11 kOhms |
Coil Current 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,71000 | € 12,71 |
| 10 | € 11,32400 | € 113,24 |
| 25 | € 10,81360 | € 270,34 |
| 50 | € 10,44280 | € 522,14 |
| 100 | € 10,08410 | € 1 008,41 |
| 250 | € 9,62856 | € 2 407,14 |
| 500 | € 9,29744 | € 4 648,72 |
| Unit Price without VAT: | € 12,71000 |
|---|---|
| Unit Price with VAT: | € 15,50620 |

