



LY1-0-DC12 | |
|---|---|
DigiKey Part Number | Z974-ND |
Manufacturer | |
Manufacturer Product Number | LY1-0-DC12 |
Description | RELAY GEN PURPOSE SPDT 15A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,51000 | € 10,51 |
| 10 | € 9,36400 | € 93,64 |
| 25 | € 8,94200 | € 223,55 |
| 50 | € 8,63520 | € 431,76 |
| 100 | € 8,33880 | € 833,88 |
| 250 | € 7,96212 | € 1 990,53 |
| 500 | € 7,68834 | € 3 844,17 |
| 1 000 | € 7,42387 | € 7 423,87 |
| Unit Price without VAT: | € 10,51000 |
|---|---|
| Unit Price with VAT: | € 12,82220 |

