Heater Element Detector 200VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2CU-F10A-E-AC4-10A-AC200

DigiKey Part Number
K2CU-F10A-E-AC4-10A-AC200-ND
Manufacturer
Manufacturer Product Number
K2CU-F10A-E-AC4-10A-AC200
Description
DETECT HEATER ELEMENT 200V CHAS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heater Element Detector 200VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
200VAC
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Heater Fault Detection
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
Heater Element Detector
Weight
0.86 lb (390.09 g)
Input Range
4 ~ 10A
Base Product Number
Output Type
Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 410,35000€ 410,35
Manufacturers Standard Package
Unit Price without VAT:€ 410,35000
Unit Price with VAT:€ 500,62700