
K2CU-F10A-C AC4-10A AC100 | |
|---|---|
DigiKey Part Number | K2CU-F10A-CAC4-10AAC100-ND |
Manufacturer | |
Manufacturer Product Number | K2CU-F10A-C AC4-10A AC100 |
Description | DETECT HEATER ELEMENT 100V CHAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heater Element Detector 100VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K2CU-F10A-C AC4-10A AC100 Models |
Category | Voltage - Supply 100VAC |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Heater Fault Detection |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Heater Element Detector | Weight 0.86 lb (390.09 g) |
Input Range 4 ~ 10A | Base Product Number |
Output Type Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 410,35000 | € 410,35 |
| Unit Price without VAT: | € 410,35000 |
|---|---|
| Unit Price with VAT: | € 500,62700 |

