


J7KN-74 24D | |
|---|---|
DigiKey Part Number | J7KN-7424D-ND |
Manufacturer | |
Manufacturer Product Number | J7KN-74 24D |
Description | RELAY CONTACTOR 74A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 74 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | J7KN-74 24D Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Omron Automation and Safety | Contact Rating (Current) 74 A |
Series | Switching Voltage 400VAC - Max |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Base Product Number |
Coil Voltage 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 977,42000 | € 977,42 |
| Unit Price without VAT: | € 977,42000 |
|---|---|
| Unit Price with VAT: | € 1 192,45240 |



