
H7HP-C8D | |
|---|---|
DigiKey Part Number | Z11214-ND |
Manufacturer | |
Manufacturer Product Number | H7HP-C8D |
Description | COUNTER LCD 8 CHAR 12-24V PNL MT |
Customer Reference | |
Detailed Description | Totalizer 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7HP-C8D Models |
Category | Display Characters - Height 0.472" (12.00mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Individual | Termination Style Screw Terminal |
Count Rate 30Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 8 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Red Characters, Backlight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7CC-AD | Omron Automation and Safety | 0 | 236-H7CC-AD-ND | € 269,25000 | MFR Recommended |
| H7EC-N | Omron Automation and Safety | 66 | Z5729-ND | € 95,50000 | MFR Recommended |
| H7EC-NV | Omron Automation and Safety | 11 | Z3008-ND | € 125,96000 | MFR Recommended |
| H7EC-NV-H | Omron Automation and Safety | 2 | H7EC-NV-H-ND | € 116,20000 | MFR Recommended |





