
G9SX-NSA222-T03-RC DC24 | |
|---|---|
DigiKey Part Number | G9SX-NSA222-T03-RCDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9SX-NSA222-T03-RC DC24 |
Description | CONTROL SAFETY INTERLOCK 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Magnetic Interlock 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SX-NSA222-T03-RC DC24 Models |
Category | Safety Category Category 3, PLd |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Controller Type Magnetic Interlock | Features Delay Time 0 ~ 3sec, Logical AND I/O |
Number of Inputs and Type 2 - Digital | Approval Agency CE, CSA, cULus, SUD, TUV, UL |
Safety Outputs and Type Solid State (4) | Weight 0.441 lb (200.03 g) |
Auxiliary Outputs and Type Solid State (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 555,89000 | € 555,89 |
| Unit Price without VAT: | € 555,89000 |
|---|---|
| Unit Price with VAT: | € 678,18580 |

