



G7SA-5A1B DC110 | |
|---|---|
DigiKey Part Number | G7SA-5A1BDC110-ND |
Manufacturer | |
Manufacturer Product Number | G7SA-5A1B DC110 |
Description | RELAY SAFETY 6PST 6A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 110VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7SA-5A1B DC110 Models |
Category | Termination Style PC Pin, Plug In |
Manufacturer Omron Automation and Safety | Must Operate Voltage 82.5 VDC |
Series | Must Release Voltage 11 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type Socketable, Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 110VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form 6PST-5NO/1NC (5 Form A, 1 Form B) | Coil Current 5.3 mA |
Contact Rating (Current) 6 A | Coil Power 580mW |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 20.9 kOhms |
Features Sealed - Flux Protection | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,05000 | € 59,05 |
| Unit Price without VAT: | € 59,05000 |
|---|---|
| Unit Price with VAT: | € 72,04100 |

