



G7J-4A-T-W1 AC24 | |
|---|---|
DigiKey Part Number | Z7599-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-T-W1 AC24 |
Description | RELAY GEN PURPOSE 4PST 25A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-T-W1 AC24 Models |
Category | Coil Type Non Latching |
Mfr | Features Bracket Included, Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-NO (DM) (4 Form X) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 333.3 Ohms |
Coil Current 75 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,33000 | € 44,33 |
| 10 | € 39,48200 | € 394,82 |
| 25 | € 37,69960 | € 942,49 |
| 50 | € 36,40400 | € 1 820,20 |
| 100 | € 35,15190 | € 3 515,19 |
| 250 | € 33,56156 | € 8 390,39 |
| Unit Price without VAT: | € 44,33000 |
|---|---|
| Unit Price with VAT: | € 54,08260 |

