



G3TA-ODX02S-12VDC | |
|---|---|
DigiKey Part Number | Z7570-ND |
Manufacturer | |
Manufacturer Product Number | G3TA-ODX02S-12VDC |
Description | DC OUTPUT MODULE 2A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 2A 4 ~ 60VDC Output 12VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | G3TA-ODX02S-12VDC Models |
Category | Voltage - Input 12VDC |
Manufacturer Omron Automation and Safety | Voltage - Output 4 ~ 60VDC |
Series | Current - Output 2A |
Packaging Bulk | Turn On Time 0.50ms |
Part Status Obsolete | Turn Off Time 2ms |
Type DC Output Module | Features Status LED(s) |
Color Black | Base Product Number |
Style QC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,40000 | € 31,40 |
| Unit Price without VAT: | € 31,40000 |
|---|---|
| Unit Price with VAT: | € 38,30800 |

