



G3RZ-201SLN DC5 | |
|---|---|
DigiKey Part Number | Z7555-ND |
Manufacturer | |
Manufacturer Product Number | G3RZ-201SLN DC5 |
Description | SSR RELAY SPST-NO 1A 3-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 4 ~ 6VDC |
Series | Voltage - Load 3 V ~ 264 V |
Packaging Bulk | Load Current 1 A |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Operating Temperature -30°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,22000 | € 51,22 |
| Unit Price without VAT: | € 51,22000 |
|---|---|
| Unit Price with VAT: | € 62,48840 |

