



G3R-OD201SN-UTU DC5-24 | |
|---|---|
DigiKey Part Number | G3R-OD201SN-UTUDC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3R-OD201SN-UTU DC5-24 |
Description | DC OUTPUT MODULE 1.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1.5A 40 ~ 200VDC Output 5 ~ 24VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 24VDC |
Manufacturer Omron Automation and Safety | Current - Input 8 mA |
Series | Voltage - Output 40 ~ 200VDC |
Packaging Box | Current - Output 1.5A |
Part Status Active | Turn On Time 1ms |
Type DC Output Module | Turn Off Time 2ms |
Color Black | Features Status LED(s) |
Style QC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,17000 | € 40,17 |
| Unit Price without VAT: | € 40,17000 |
|---|---|
| Unit Price with VAT: | € 49,00740 |

