



G3PH-5150BL DC5-24 | |
|---|---|
DigiKey Part Number | G3PH-5150BLDC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PH-5150BL DC5-24 |
Description | SSR RELAY SPST-NO 150A 180-480V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PH-5150BL DC5-24 Models |
Category | Voltage - Input 5 ~ 24VDC |
Mfr | Voltage - Load 180 V ~ 480 V |
Series | Load Current 150 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 920,08000 | € 920,08 |
| Unit Price without VAT: | € 920,08000 |
|---|---|
| Unit Price with VAT: | € 1 122,49760 |


