MFR Recommended




G3MC-201P-VD DC5 | |
|---|---|
DigiKey Part Number | G3MC-201P-VDDC5-ND |
Manufacturer | |
Manufacturer Product Number | G3MC-201P-VD DC5 |
Description | SSR RELAY SPST-NO 1A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3MC-201P-VD DC5 Models |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 1 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, UR, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3CN-202P1-US DC3-28 | Omron Automation and Safety | 0 | 236-G3CN-202P1-USDC3-28-ND | € 41,96000 | MFR Recommended |
| AQG22105 | Panasonic Industry | 0 | 255-2102-5-ND | € 4,04000 | Direct |



