



G3CN-DX03P1 DC3-28 | |
|---|---|
DigiKey Part Number | G3CN-DX03P1DC3-28-ND |
Manufacturer | |
Manufacturer Product Number | G3CN-DX03P1 DC3-28 |
Description | SSR RELAY SPST-NO 3A 3-52.8V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 28VDC |
Mfr | Voltage - Load 3 V ~ 52.8 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency UL |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,23000 | € 34,23 |
| Unit Price without VAT: | € 34,23000 |
|---|---|
| Unit Price with VAT: | € 41,76060 |

