Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
G3CN-203P1-US DC3-28
G3CN-203P1-US DC3-28
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3CN-203P1-US DC3-28

DigiKey Part Number
Z7433-ND
Manufacturer
Manufacturer Product Number
G3CN-203P1-US DC3-28
Description
SSR RELAY SPST-NO 3A 75-264V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 28VDC
Mfr
Voltage - Load
75 V ~ 264 V
Series
Load Current
3 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
UL
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 39,77000€ 39,77
10€ 35,41800€ 354,18
25€ 33,81880€ 845,47
50€ 32,65680€ 1 632,84
100€ 31,53380€ 3 153,38
250€ 30,10728€ 7 526,82
Manufacturers Standard Package
Unit Price without VAT:€ 39,77000
Unit Price with VAT:€ 48,51940