Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3CN-202PL3-US-DC5

DigiKey Part Number
G3CN-202PL3-US-DC5-ND
Manufacturer
Manufacturer Product Number
G3CN-202PL3-US-DC5
Description
SSR RELAY SPST-NO 2A 75-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 6VDC
Mfr
Voltage - Load
75 V ~ 264 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Discontinued at DigiKey
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
UL
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.